Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. 2220T-206MS0CUNT2
2220T-206MS0CUNT2 - 1
2220T-206MS0CUNT2 - 2
2220T-206MS0CUNT2 - 3
Extended1/3
* Images are for reference only
2220T-206MS0CUNT2
Attributes
Value
Manufacturer
Wcon
MFR.Part #
2220T-206MS0CUNT2
JLCPCB Part #
C721805
Package
SMD,P=2mm
Description
-40℃~+105℃ 12P 2 250V 2A 2mm 2mm 2mm 2x6P Phosphor bronze Semi gold tin Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerWcon
PackageSMD,P=2mm
Circular Hole / Square HoleSquare Hole
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height2mm
Number of Positions12P
Current Rating2A
Row Spacing2mm
Holes DirectionTop
Mounting TypeSurface Mount,Vertical
Holes Structure2x6P
Contact PlatingSemi gold tin
Pitch2mm
Contact MaterialPhosphor bronze
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. 2220T-206MS0CUNT2
2220T-206MS0CUNT2

* Images are for reference only

2220T-206MS0CUNT2

Extended
Manufacturer

Wcon

MFR.Part #
2220T-206MS0CUNT2
JLCPCB Part #
C721805
Package
SMD,P=2mm
Description
-40℃~+105℃ 12P 2 250V 2A 2mm 2mm 2mm 2x6P Phosphor bronze Semi gold tin Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2220T-206MS0CUNT2

* Images are for reference only

2220T-206MS0CUNT2
Extended
Manufacturer

Wcon

MFR.Part #
2220T-206MS0CUNT2
JLCPCB Part #
C721805
Package
SMD,P=2mm
Description
-40℃~+105℃ 12P 2 250V 2A 2mm 2mm 2mm 2x6P Phosphor bronze Semi gold tin Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2220T-206MS0CUNT2 Specifications

2220T-206MS0CUNT2 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerWcon
PackageSMD,P=2mm
Circular Hole / Square HoleSquare Hole
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height2mm
Number of Positions12P
Current Rating2A
Row Spacing2mm
Holes DirectionTop
Mounting TypeSurface Mount,Vertical
Holes Structure2x6P
Contact PlatingSemi gold tin
Pitch2mm
Contact MaterialPhosphor bronze
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2220T-206MS0CUNT2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2220T-206MS0CUNT2 Documents

2220T-206MS0CUNT2 datasheets or manufacturer documentation.

Datasheet: 2220T-206MS0CUNT2 Datasheet (PDF)

2220T-206MS0CUNT2 Schematic Symbol & PCB Footprint

The 2220T-206MS0CUNT2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.