Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. LP877451A1RXVRQ1
LP877451A1RXVRQ1 - 1
LP877451A1RXVRQ1 - 2
LP877451A1RXVRQ1 - 3
Extended1/3
* Images are for reference only
LP877451A1RXVRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LP877451A1RXVRQ1
JLCPCB Part #
C7216204
Package
QFN-28(4.5x5)
Description
Overcurrent Protection、频率同步、上电时序控制、线缆补偿 QFN-28(4.5x5) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageQFN-28(4.5x5)
Operating Temperature-40℃~+125℃
Output Current150mA、350mA、3A
Input Voltage3V~4V
FeaturesOvercurrent Protection、Frequency synchronization、Power-on timing control、Cable compensation
Output Voltage0.9V~1.9V、1.8V、3.3V、5V
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. LP877451A1RXVRQ1
LP877451A1RXVRQ1

* Images are for reference only

LP877451A1RXVRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
LP877451A1RXVRQ1
JLCPCB Part #
C7216204
Package
QFN-28(4.5x5)
Description
Overcurrent Protection、频率同步、上电时序控制、线缆补偿 QFN-28(4.5x5) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP877451A1RXVRQ1

* Images are for reference only

LP877451A1RXVRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
LP877451A1RXVRQ1
JLCPCB Part #
C7216204
Package
QFN-28(4.5x5)
Description
Overcurrent Protection、频率同步、上电时序控制、线缆补偿 QFN-28(4.5x5) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP877451A1RXVRQ1 Specifications

LP877451A1RXVRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageQFN-28(4.5x5)
Operating Temperature-40℃~+125℃
Output Current150mA、350mA、3A
Input Voltage3V~4V
FeaturesOvercurrent Protection、Frequency synchronization、Power-on timing control、Cable compensation
Output Voltage0.9V~1.9V、1.8V、3.3V、5V
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP877451A1RXVRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP877451A1RXVRQ1 Documents

LP877451A1RXVRQ1 datasheets or manufacturer documentation.

Datasheet: LP877451A1RXVRQ1 Datasheet (PDF)

LP877451A1RXVRQ1 Schematic Symbol & PCB Footprint

The LP877451A1RXVRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.