
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | LIGHT | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - DC Reverse(Vr) | 5V | |
| Forward Current | 700mA | |
| Peak Wavelength | 380nm~410nm | |
| Voltage - Forward(Vf) | 3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LA UX42WP1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | LIGHT | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - DC Reverse(Vr) | 5V | |
| Forward Current | 700mA | |
| Peak Wavelength | 380nm~410nm | |
| Voltage - Forward(Vf) | 3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LA UX42WP1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LA UX42WP1 datasheets or manufacturer documentation.
Datasheet: LA UX42WP1 Datasheet (PDF)
The LA UX42WP1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.