
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | U-BLOX | |
| Package | SMD-100P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.8V | |
| Features | Integrated antenna | |
| Interface Type | UART、GPIO、I2C、USB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LENA-R8001-00C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | U-BLOX | |
| Package | SMD-100P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.8V | |
| Features | Integrated antenna | |
| Interface Type | UART、GPIO、I2C、USB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LENA-R8001-00C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LENA-R8001-00C datasheets or manufacturer documentation.
Datasheet: LENA-R8001-00C Datasheet (PDF)
The LENA-R8001-00C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.