
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | - | |
| Output Current(Max) | 1.48A | |
| Conversion Efficiency | 89.9% | |
| Type | Open type | |
| Output Voltage Accuracy | ±5‰ | |
| Length | 101.6mm | |
| Operating Temperature Range | -40℃~+70℃ | |
| Switching Frequency | 86kHz | |
| Height | 27.9mm | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection | |
| Width | 50.8mm | |
| Output Voltage | 54V | |
| Ripple Noise | 240mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCE80PS54 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | - | |
| Output Current(Max) | 1.48A | |
| Conversion Efficiency | 89.9% | |
| Type | Open type | |
| Output Voltage Accuracy | ±5‰ | |
| Length | 101.6mm | |
| Operating Temperature Range | -40℃~+70℃ | |
| Switching Frequency | 86kHz | |
| Height | 27.9mm | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection | |
| Width | 50.8mm | |
| Output Voltage | 54V | |
| Ripple Noise | 240mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCE80PS54. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LCE80PS54 datasheets or manufacturer documentation.
Datasheet: LCE80PS54 Datasheet (PDF)
The LCE80PS54 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.