
- Manufacturer
- MFR.Part #
- AME5-512TCJZ
- JLCPCB Part #
- C7214952
- Package
- DIP,48.5x36mm
- Description
- -25℃~+70℃ 100mA、600mA 120V~370V 170uF、1600uF 2 20.5mm 36mm 48.5mm 50mVp-p 65kHz 73% Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery ±12V、5V ±2% DIP,48.5x36mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,48.5x36mm | |
| Output Current(Max) | 100mA、600mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -25℃~+70℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 73% | |
| Length | 48.5mm | |
| Voltage - Supply | 120V~370V | |
| Capacitive Load(Max) | 170uF、1600uF | |
| Height | 20.5mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 36mm | |
| Output Voltage | ±12V、5V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
AME5-512TCJZ
Extended- Manufacturer
- MFR.Part #
- AME5-512TCJZ
- JLCPCB Part #
- C7214952
- Package
- DIP,48.5x36mm
- Description
- -25℃~+70℃ 100mA、600mA 120V~370V 170uF、1600uF 2 20.5mm 36mm 48.5mm 50mVp-p 65kHz 73% Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery ±12V、5V ±2% DIP,48.5x36mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AME5-512TCJZ
- JLCPCB Part #
- C7214952
- Package
- DIP,48.5x36mm
- Description
- -25℃~+70℃ 100mA、600mA 120V~370V 170uF、1600uF 2 20.5mm 36mm 48.5mm 50mVp-p 65kHz 73% Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery ±12V、5V ±2% DIP,48.5x36mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AME5-512TCJZ Specifications
AME5-512TCJZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,48.5x36mm | |
| Output Current(Max) | 100mA、600mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -25℃~+70℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 73% | |
| Length | 48.5mm | |
| Voltage - Supply | 120V~370V | |
| Capacitive Load(Max) | 170uF、1600uF | |
| Height | 20.5mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 36mm | |
| Output Voltage | ±12V、5V | |
| Ripple Noise | 50mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AME5-512TCJZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AME5-512TCJZ Documents
AME5-512TCJZ datasheets or manufacturer documentation.
Datasheet: AME5-512TCJZ Datasheet (PDF)
AME5-512TCJZ Schematic Symbol & PCB Footprint
The AME5-512TCJZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.