
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | MultiTech | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 1dBi | |
| Length | 190.5mm | |
| Impedance | 50Ω |

* Images are for reference only
ANLTE3-10HRA
Extended- Manufacturer
- MFR.Part #
- ANLTE3-10HRA
- JLCPCB Part #
- C7214409
- Package
- -
- Description
- -20℃~+85℃ 1dBi 50Ω Rubber Ducky Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ANLTE3-10HRA
- JLCPCB Part #
- C7214409
- Package
- -
- Description
- -20℃~+85℃ 1dBi 50Ω Rubber Ducky Antenna - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ANLTE3-10HRA Specifications
ANLTE3-10HRA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | MultiTech | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 1dBi | |
| Length | 190.5mm | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANLTE3-10HRA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ANLTE3-10HRA Documents
ANLTE3-10HRA datasheets or manufacturer documentation.
Datasheet: ANLTE3-10HRA Datasheet (PDF)
ANLTE3-10HRA Schematic Symbol & PCB Footprint
The ANLTE3-10HRA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.