
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,31.8x20.3mm | |
| Conversion Efficiency | 71% | |
| Output Current(Max) | 333mA | |
| Output Voltage Accuracy | ±2% | |
| Length | 31.75mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 40kHz | |
| Height | 10.2mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 20.32mm | |
| Output Voltage | 9V | |
| Ripple Noise | 75mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM3N-1209SH30Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,31.8x20.3mm | |
| Conversion Efficiency | 71% | |
| Output Current(Max) | 333mA | |
| Output Voltage Accuracy | ±2% | |
| Length | 31.75mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 40kHz | |
| Height | 10.2mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 20.32mm | |
| Output Voltage | 9V | |
| Ripple Noise | 75mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM3N-1209SH30Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM3N-1209SH30Z datasheets or manufacturer documentation.
Datasheet: AM3N-1209SH30Z Datasheet (PDF)
The AM3N-1209SH30Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.