
- Manufacturer
- MFR.Part #
- AM2M-0505D-NZ
- JLCPCB Part #
- C7214186
- Package
- DIP,20.3x10.2mm
- Description
- -5V~5V 1.5kV 2 200mA 2W 4.5V~5.5V 80% DIP,20.3x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,20.3x10.2mm | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 80% | |
| Output Power | 2W | |
| Voltage - Supply | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | -5V~5V | |
| Number of Outputs | 2 |

* Images are for reference only
AM2M-0505D-NZ
Extended- Manufacturer
- MFR.Part #
- AM2M-0505D-NZ
- JLCPCB Part #
- C7214186
- Package
- DIP,20.3x10.2mm
- Description
- -5V~5V 1.5kV 2 200mA 2W 4.5V~5.5V 80% DIP,20.3x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AM2M-0505D-NZ
- JLCPCB Part #
- C7214186
- Package
- DIP,20.3x10.2mm
- Description
- -5V~5V 1.5kV 2 200mA 2W 4.5V~5.5V 80% DIP,20.3x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM2M-0505D-NZ Specifications
AM2M-0505D-NZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Aimtec | |
| Package | DIP,20.3x10.2mm | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 80% | |
| Output Power | 2W | |
| Voltage - Supply | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | -5V~5V | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM2M-0505D-NZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM2M-0505D-NZ Documents
AM2M-0505D-NZ datasheets or manufacturer documentation.
Datasheet: AM2M-0505D-NZ Datasheet (PDF)
AM2M-0505D-NZ Schematic Symbol & PCB Footprint
The AM2M-0505D-NZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.