AM2D-0524DH52Z
Extended
* Images are for reference only
AM2D-0524DH52Z
Attributes
Value
Manufacturer
MFR.Part #
AM2D-0524DH52Z
JLCPCB Part #
C7214033
Package
SIP,19.5x6mm
Description
-24V~24V 2 4.5V~5.5V 42mA 80% SIP,19.5x6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAimtec
PackageSIP,19.5x6mm
Output Current(Max)41.7mA
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs2
Conversion Efficiency80%
Length19.5mm
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)220uF
Height10mm
Switching Frequency80kHz
Output Voltage±24V
Width6mm
Ripple Noise75mVp-p
Quiescent Supply Current30mA