AM1PS-1205DZ
Extended
* Images are for reference only
AM1PS-1205DZ
Attributes
Value
Manufacturer
MFR.Part #
AM1PS-1205DZ
JLCPCB Part #
C7213924
Package
DIP,12.7x10.2mm
Description
10.8V~13.2V 100mA 2 5V 71% Short Circuit Protection、Automatic fault recovery DIP,12.7x10.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageDIP,12.7x10.2mm
Conversion Efficiency71%
Output Current(Max)100mA
Voltage - Supply10.8V~13.2V
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage5V
Number of Outputs2