Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. KRTB AILMS1-5B5C-B1B12-0-R18
KRTB AILMS1-5B5C-B1B12-0-R18 - 1
KRTB AILMS1-5B5C-B1B12-0-R18 - 2
KRTB AILMS1-5B5C-B1B12-0-R18 - 3
Extended1/3
* Images are for reference only
KRTB AILMS1-5B5C-B1B12-0-R18
Attributes
Value
Manufacturer
OSRAM Opto Semicon
MFR.Part #
KRTB AILMS1-5B5C-B1B12-0-R18
JLCPCB Part #
C7212758
Package
SMD,3.8x1mm
Description
-40℃~+85℃ 0.6mm 120° 1mm 3.8mm B:470nm、G:520nm、R:625nm Common Anode G:2.8V~3.4V、B:2.8V~3.4V、R:1.9V~2.5V R:20mA、G:20mA、B:20mA R:5000V、G:5000V、B:5000V R:690mcd、G:1749mcd、B:488mcd SMD,3.8x1mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerOSRAM Opto Semicon
PackageSMD,3.8x1mm
Viewing Angle120°
Antistatic CapacityR:5000V、G:5000V、B:5000V
Height0.6mm
Width1mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B488mcd
Forward Voltage(Vf) - B2.8V~3.4V
Forward Voltage(Vf) - G2.8V~3.4V
Dominant Wavelength - B470nm
Forward Current - G20mA
Luminous Intensity - G1749mcd
Forward Current - B20mA
Luminous Intensity - R690mcd
Forward Voltage(Vf) - R1.9V~2.5V
Length3.8mm
Dominant Wavelength - G520nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R625nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. KRTB AILMS1-5B5C-B1B12-0-R18
KRTB AILMS1-5B5C-B1B12-0-R18

* Images are for reference only

KRTB AILMS1-5B5C-B1B12-0-R18

Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
KRTB AILMS1-5B5C-B1B12-0-R18
JLCPCB Part #
C7212758
Package
SMD,3.8x1mm
Description
-40℃~+85℃ 0.6mm 120° 1mm 3.8mm B:470nm、G:520nm、R:625nm Common Anode G:2.8V~3.4V、B:2.8V~3.4V、R:1.9V~2.5V R:20mA、G:20mA、B:20mA R:5000V、G:5000V、B:5000V R:690mcd、G:1749mcd、B:488mcd SMD,3.8x1mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KRTB AILMS1-5B5C-B1B12-0-R18

* Images are for reference only

KRTB AILMS1-5B5C-B1B12-0-R18
Extended
Manufacturer

OSRAM Opto Semicon

MFR.Part #
KRTB AILMS1-5B5C-B1B12-0-R18
JLCPCB Part #
C7212758
Package
SMD,3.8x1mm
Description
-40℃~+85℃ 0.6mm 120° 1mm 3.8mm B:470nm、G:520nm、R:625nm Common Anode G:2.8V~3.4V、B:2.8V~3.4V、R:1.9V~2.5V R:20mA、G:20mA、B:20mA R:5000V、G:5000V、B:5000V R:690mcd、G:1749mcd、B:488mcd SMD,3.8x1mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KRTB AILMS1-5B5C-B1B12-0-R18 Specifications

KRTB AILMS1-5B5C-B1B12-0-R18 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerOSRAM Opto Semicon
PackageSMD,3.8x1mm
Viewing Angle120°
Antistatic CapacityR:5000V、G:5000V、B:5000V
Height0.6mm
Width1mm
Forward Current - R20mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B488mcd
Forward Voltage(Vf) - B2.8V~3.4V
Forward Voltage(Vf) - G2.8V~3.4V
Dominant Wavelength - B470nm
Forward Current - G20mA
Luminous Intensity - G1749mcd
Forward Current - B20mA
Luminous Intensity - R690mcd
Forward Voltage(Vf) - R1.9V~2.5V
Length3.8mm
Dominant Wavelength - G520nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R625nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KRTB AILMS1-5B5C-B1B12-0-R18. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KRTB AILMS1-5B5C-B1B12-0-R18 Schematic Symbol & PCB Footprint

The KRTB AILMS1-5B5C-B1B12-0-R18 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.