
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | SIP,21.9x9.2mm | |
| Output Current(Max) | 200mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+100℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 68% | |
| Function | Step-down type | |
| Type | Plastic encapsulated type | |
| Length | 21.85mm | |
| Voltage - Supply | 36V~72V | |
| Capacitive Load(Max) | 3300uF | |
| Height | 11.1mm | |
| Switching Frequency | 650kHz | |
| Features | Short Circuit Protection、Overvoltage Protection、Automatic fault recovery | |
| Width | 9.2mm | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Quiescent Supply Current | 6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IW4805SA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | SIP,21.9x9.2mm | |
| Output Current(Max) | 200mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+100℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 68% | |
| Function | Step-down type | |
| Type | Plastic encapsulated type | |
| Length | 21.85mm | |
| Voltage - Supply | 36V~72V | |
| Capacitive Load(Max) | 3300uF | |
| Height | 11.1mm | |
| Switching Frequency | 650kHz | |
| Features | Short Circuit Protection、Overvoltage Protection、Automatic fault recovery | |
| Width | 9.2mm | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Quiescent Supply Current | 6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IW4805SA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IW4805SA datasheets or manufacturer documentation.
Datasheet: IW4805SA Datasheet (PDF)
The IW4805SA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.