Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ITW2415S
ITW2415S
Extended
* Images are for reference only
ITW2415S
Attributes
Value
Manufacturer
XP Power
MFR.Part #
ITW2415S
JLCPCB Part #
C7211617
Package
SIP,17x7.6mm
Description
15V 18V~36V 2 33mA 80% SIP,17x7.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSIP,17x7.6mm
Output Current(Max)33mA
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+105℃
Number of Outputs2
Conversion Efficiency80%
FunctionStep-down type
TypePlastic encapsulated type
Length17mm
Voltage - Supply18V~36V
Capacitive Load(Max)330uF
Height7.6mm
Switching Frequency550kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Width11mm
Output Voltage15V
Quiescent Supply Current10mA
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. ITW2415S
ITW2415S

* Images are for reference only

ITW2415S

Extended
Manufacturer

XP Power

MFR.Part #
ITW2415S
JLCPCB Part #
C7211617
Package
SIP,17x7.6mm
Description
15V 18V~36V 2 33mA 80% SIP,17x7.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ITW2415S

* Images are for reference only

ITW2415S
Extended
Manufacturer

XP Power

MFR.Part #
ITW2415S
JLCPCB Part #
C7211617
Package
SIP,17x7.6mm
Description
15V 18V~36V 2 33mA 80% SIP,17x7.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ITW2415S Specifications

ITW2415S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSIP,17x7.6mm
Output Current(Max)33mA
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+105℃
Number of Outputs2
Conversion Efficiency80%
FunctionStep-down type
TypePlastic encapsulated type
Length17mm
Voltage - Supply18V~36V
Capacitive Load(Max)330uF
Height7.6mm
Switching Frequency550kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Width11mm
Output Voltage15V
Quiescent Supply Current10mA
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ITW2415S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ITW2415S Documents

ITW2415S datasheets or manufacturer documentation.

Datasheet: ITW2415S Datasheet (PDF)

ITW2415S Schematic Symbol & PCB Footprint

The ITW2415S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.