JAN1N6351DUS
Extended
* Images are for reference only
JAN1N6351DUS
Attributes
Value
Manufacturer
MFR.Part #
JAN1N6351DUS
JLCPCB Part #
C7211443
Package
-
Description
-65℃~+175℃ 1 Independent 130V 4.1kΩ 500mW 50nA@99V 850Ω ±1% - Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
Package-
Operating Junction Temperature Range-65℃~+175℃
Impedance(Zzk)4.1kΩ
Diode Configuration1 Independent
Tolerance±1%
Impedance(Zzt)850Ω
Zener Voltage(Nom)130V
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@99V