

KS450M331SI230*35TA-1B1EL=4.0±0.5t
- Manufacturer
- MFR.Part #
- KS450M331SI230*35TA-1B1EL=4.0±0.5t
- JLCPCB Part #
- C7211175
- Package
- Plugin,D30xL35mm
- Description
- 30mm 330uF 35mm 450V ±20% Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | BERYL Electronic Tech | |
| Package | Plugin,D30xL35mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 35mm | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Diameter | 30mm |

* Images are for reference only
KS450M331SI230*35TA-1B1EL=4.0±0.5t
Extended- Manufacturer
- MFR.Part #
- KS450M331SI230*35TA-1B1EL=4.0±0.5t
- JLCPCB Part #
- C7211175
- Package
- Plugin,D30xL35mm
- Description
- 30mm 330uF 35mm 450V ±20% Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KS450M331SI230*35TA-1B1EL=4.0±0.5t
Extended- Manufacturer
- MFR.Part #
- KS450M331SI230*35TA-1B1EL=4.0±0.5t
- JLCPCB Part #
- C7211175
- Package
- Plugin,D30xL35mm
- Description
- 30mm 330uF 35mm 450V ±20% Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KS450M331SI230*35TA-1B1EL=4.0±0.5t Specifications
KS450M331SI230*35TA-1B1EL=4.0±0.5t technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | BERYL Electronic Tech | |
| Package | Plugin,D30xL35mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 35mm | |
| Tolerance | ±20% | |
| Capacitance | 330uF | |
| Diameter | 30mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KS450M331SI230*35TA-1B1EL=4.0±0.5t. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KS450M331SI230*35TA-1B1EL=4.0±0.5t Documents
KS450M331SI230*35TA-1B1EL=4.0±0.5t datasheets or manufacturer documentation.
Datasheet: KS450M331SI230*35TA-1B1EL=4.0±0.5t Datasheet (PDF)
KS450M331SI230*35TA-1B1EL=4.0±0.5t Schematic Symbol & PCB Footprint
The KS450M331SI230*35TA-1B1EL=4.0±0.5t schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.