ADJ52024
Extended
* Images are for reference only
ADJ52024
Attributes
Value
Manufacturer
MFR.Part #
ADJ52024
JLCPCB Part #
C7210747
Package
Plugin
Description
-40℃~+70℃ 10A 2 Form C: 2C (DPDT-CO) 20ms 20ms 24V 250V@AC AgSnO2 + Gold Plated Single Coil 插件 Magnetic Latching Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Magnetic Latching Relays
ManufacturerPANASONIC
PackagePlugin
Operating Temperature-40℃~+70℃
Operate Time20ms
Switching Current(Max)10A
Contact MaterialAgSnO2 + Gold Plated
Coil Voltage24V
Release Time20ms
Switching Voltage(Max)250V@AC
Coil TypeSingle Coil
Contact Form2 Form C: 2C (DPDT-CO)