
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | SMD-8P,27.9x11.4mm | |
| Output Current(Max) | 4.06A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Conversion Efficiency | 94% | |
| Length | 27.9mm | |
| Capacitive Load(Max) | 100uF | |
| Voltage - Supply | 9.6V~14.4V | |
| Switching Frequency | 322kHz | |
| Height | 8.5mm | |
| Features | Over Current Protection、Programmable output voltage | |
| Width | 11.4mm | |
| Output Voltage | 16V~34V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IND065BLV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | ABB | |
| Package | SMD-8P,27.9x11.4mm | |
| Output Current(Max) | 4.06A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Conversion Efficiency | 94% | |
| Length | 27.9mm | |
| Capacitive Load(Max) | 100uF | |
| Voltage - Supply | 9.6V~14.4V | |
| Switching Frequency | 322kHz | |
| Height | 8.5mm | |
| Features | Over Current Protection、Programmable output voltage | |
| Width | 11.4mm | |
| Output Voltage | 16V~34V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IND065BLV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IND065BLV datasheets or manufacturer documentation.
Datasheet: IND065BLV Datasheet (PDF)
The IND065BLV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.