Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IND027XW
IND027XW
Extended
* Images are for reference only
IND027XW
Attributes
Value
Manufacturer
ABB
MFR.Part #
IND027XW
JLCPCB Part #
C7207751
Package
SMD-6P,20.3x11.4mm
Description
1 19.2V~28.8V 3A 3V~18V 97% SMD-6P,20.3x11.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
PackageSMD-6P,20.3x11.4mm
Output Current(Max)3A
Output Voltage Accuracy±2.5%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency97%
FunctionStep-down type
Length20.3mm
Voltage - Supply19.2V~28.8V
Capacitive Load(Max)47uF
Height8.5mm
Switching Frequency300kHz
FeaturesOver Current Protection、Programmable output voltage
Width11.4mm
Output Voltage3V~18V
Quiescent Supply Current22mA、54mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IND027XW
IND027XW

* Images are for reference only

IND027XW

Extended
Manufacturer

ABB

MFR.Part #
IND027XW
JLCPCB Part #
C7207751
Package
SMD-6P,20.3x11.4mm
Description
1 19.2V~28.8V 3A 3V~18V 97% SMD-6P,20.3x11.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IND027XW

* Images are for reference only

IND027XW
Extended
Manufacturer

ABB

MFR.Part #
IND027XW
JLCPCB Part #
C7207751
Package
SMD-6P,20.3x11.4mm
Description
1 19.2V~28.8V 3A 3V~18V 97% SMD-6P,20.3x11.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IND027XW Specifications

IND027XW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
PackageSMD-6P,20.3x11.4mm
Output Current(Max)3A
Output Voltage Accuracy±2.5%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency97%
FunctionStep-down type
Length20.3mm
Voltage - Supply19.2V~28.8V
Capacitive Load(Max)47uF
Height8.5mm
Switching Frequency300kHz
FeaturesOver Current Protection、Programmable output voltage
Width11.4mm
Output Voltage3V~18V
Quiescent Supply Current22mA、54mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IND027XW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IND027XW Documents

IND027XW datasheets or manufacturer documentation.

Datasheet: IND027XW Datasheet (PDF)

IND027XW Schematic Symbol & PCB Footprint

The IND027XW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.