Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IND016
IND016
Extended
* Images are for reference only
IND016
Attributes
Value
Manufacturer
ABB
MFR.Part #
IND016
JLCPCB Part #
C7207747
Package
SMD-17P,12.2x12.2mm
Description
1 1V~5.5V 3A 9.6V~14.4V 93.9% SMD-17P,12.2x12.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
PackageSMD-17P,12.2x12.2mm
Output Current(Max)3A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency93.9%
FunctionStep-down type
Length12.2mm
Capacitive Load(Max)22uF
Voltage - Supply9.6V~14.4V
Height6.25mm
Switching Frequency600kHz
FeaturesOver Current Protection、Programmable output voltage
Width12.2mm
Output Voltage1V~5.5V
Quiescent Supply Current38mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IND016
IND016

* Images are for reference only

IND016

Extended
Manufacturer

ABB

MFR.Part #
IND016
JLCPCB Part #
C7207747
Package
SMD-17P,12.2x12.2mm
Description
1 1V~5.5V 3A 9.6V~14.4V 93.9% SMD-17P,12.2x12.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IND016

* Images are for reference only

IND016
Extended
Manufacturer

ABB

MFR.Part #
IND016
JLCPCB Part #
C7207747
Package
SMD-17P,12.2x12.2mm
Description
1 1V~5.5V 3A 9.6V~14.4V 93.9% SMD-17P,12.2x12.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IND016 Specifications

IND016 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerABB
PackageSMD-17P,12.2x12.2mm
Output Current(Max)3A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+105℃
Number of Outputs1
Conversion Efficiency93.9%
FunctionStep-down type
Length12.2mm
Capacitive Load(Max)22uF
Voltage - Supply9.6V~14.4V
Height6.25mm
Switching Frequency600kHz
FeaturesOver Current Protection、Programmable output voltage
Width12.2mm
Output Voltage1V~5.5V
Quiescent Supply Current38mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IND016. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IND016 Documents

IND016 datasheets or manufacturer documentation.

Datasheet: IND016 Datasheet (PDF)

IND016 Schematic Symbol & PCB Footprint

The IND016 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.