Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IMA0115D09
IMA0115D09
Extended
* Images are for reference only
IMA0115D09
Attributes
Value
Manufacturer
XP Power
MFR.Part #
IMA0115D09
JLCPCB Part #
C7207351
Package
SIP,19.5x9.2mm
Description
13.5V~16.5V 2 55.5mA 74% 9V SIP,19.5x9.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSIP,19.5x9.2mm
Output Current(Max)55.5mA
Output Voltage Accuracy±5%
Operating Temperature Range-40℃~+75℃
Number of Outputs2
Conversion Efficiency74%
FunctionStep-down type
TypePlastic encapsulated type
Length19.5mm
Voltage - Supply13.5V~16.5V
Capacitive Load(Max)220uF
Height11.1mm
Switching Frequency50kHz、100kHz
FeaturesShort Circuit Protection、Overvoltage Protection
Width9.2mm
Output Voltage9V
Quiescent Supply Current25mA
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IMA0115D09
IMA0115D09

* Images are for reference only

IMA0115D09

Extended
Manufacturer

XP Power

MFR.Part #
IMA0115D09
JLCPCB Part #
C7207351
Package
SIP,19.5x9.2mm
Description
13.5V~16.5V 2 55.5mA 74% 9V SIP,19.5x9.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMA0115D09

* Images are for reference only

IMA0115D09
Extended
Manufacturer

XP Power

MFR.Part #
IMA0115D09
JLCPCB Part #
C7207351
Package
SIP,19.5x9.2mm
Description
13.5V~16.5V 2 55.5mA 74% 9V SIP,19.5x9.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMA0115D09 Specifications

IMA0115D09 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSIP,19.5x9.2mm
Output Current(Max)55.5mA
Output Voltage Accuracy±5%
Operating Temperature Range-40℃~+75℃
Number of Outputs2
Conversion Efficiency74%
FunctionStep-down type
TypePlastic encapsulated type
Length19.5mm
Voltage - Supply13.5V~16.5V
Capacitive Load(Max)220uF
Height11.1mm
Switching Frequency50kHz、100kHz
FeaturesShort Circuit Protection、Overvoltage Protection
Width9.2mm
Output Voltage9V
Quiescent Supply Current25mA
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMA0115D09. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMA0115D09 Documents

IMA0115D09 datasheets or manufacturer documentation.

Datasheet: IMA0115D09 Datasheet (PDF)

IMA0115D09 Schematic Symbol & PCB Footprint

The IMA0115D09 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.