Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IHA0112D09
IHA0112D09
Extended
* Images are for reference only
IHA0112D09
Attributes
Value
Manufacturer
XP Power
MFR.Part #
IHA0112D09
JLCPCB Part #
C7207110
Package
SIP,19.5x12.5mm
Description
-40℃~+85℃ 10.8V~13.2V 100uF 12.5mm 19.5mm 2 200mVp-p 20mA 50kHz 56mA 77% 9.8mm 9V Plastic encapsulated type Short Circuit Protection Step-down type ±3% SIP,19.5x12.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSIP,19.5x12.5mm
Output Current(Max)56mA
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs2
Conversion Efficiency77%
FunctionStep-down type
TypePlastic encapsulated type
Length19.5mm
Capacitive Load(Max)100uF
Voltage - Supply10.8V~13.2V
Switching Frequency50kHz
Height12.5mm
FeaturesShort Circuit Protection
Width9.8mm
Output Voltage9V
Quiescent Supply Current20mA
Ripple Noise200mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IHA0112D09
IHA0112D09

* Images are for reference only

IHA0112D09

Extended
Manufacturer

XP Power

MFR.Part #
IHA0112D09
JLCPCB Part #
C7207110
Package
SIP,19.5x12.5mm
Description
-40℃~+85℃ 10.8V~13.2V 100uF 12.5mm 19.5mm 2 200mVp-p 20mA 50kHz 56mA 77% 9.8mm 9V Plastic encapsulated type Short Circuit Protection Step-down type ±3% SIP,19.5x12.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHA0112D09

* Images are for reference only

IHA0112D09
Extended
Manufacturer

XP Power

MFR.Part #
IHA0112D09
JLCPCB Part #
C7207110
Package
SIP,19.5x12.5mm
Description
-40℃~+85℃ 10.8V~13.2V 100uF 12.5mm 19.5mm 2 200mVp-p 20mA 50kHz 56mA 77% 9.8mm 9V Plastic encapsulated type Short Circuit Protection Step-down type ±3% SIP,19.5x12.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHA0112D09 Specifications

IHA0112D09 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSIP,19.5x12.5mm
Output Current(Max)56mA
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs2
Conversion Efficiency77%
FunctionStep-down type
TypePlastic encapsulated type
Length19.5mm
Capacitive Load(Max)100uF
Voltage - Supply10.8V~13.2V
Switching Frequency50kHz
Height12.5mm
FeaturesShort Circuit Protection
Width9.8mm
Output Voltage9V
Quiescent Supply Current20mA
Ripple Noise200mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHA0112D09. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IHA0112D09 Documents

IHA0112D09 datasheets or manufacturer documentation.

Datasheet: IHA0112D09 Datasheet (PDF)

IHA0112D09 Schematic Symbol & PCB Footprint

The IHA0112D09 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.