Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IH0509D
IH0509D
Extended
* Images are for reference only
IH0509D
Attributes
Value
Manufacturer
XP Power
MFR.Part #
IH0509D
JLCPCB Part #
C7207093
Package
DIP,20.3x10.2mm
Description
-40℃~+85℃ 111mA 2 20.32mm 220uF 30mA 4.5V~5.5V 6.88mm 75mVp-p 77% 9V Boost Plastic encapsulated type ±3% DIP,20.3x10.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,20.3x10.2mm
Output Current(Max)111mA
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs2
FunctionBoost
Conversion Efficiency77%
TypePlastic encapsulated type
Length20.32mm
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)220uF
Width6.88mm
Output Voltage9V
Ripple Noise75mVp-p
Quiescent Supply Current30mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IH0509D
IH0509D

* Images are for reference only

IH0509D

Extended
Manufacturer

XP Power

MFR.Part #
IH0509D
JLCPCB Part #
C7207093
Package
DIP,20.3x10.2mm
Description
-40℃~+85℃ 111mA 2 20.32mm 220uF 30mA 4.5V~5.5V 6.88mm 75mVp-p 77% 9V Boost Plastic encapsulated type ±3% DIP,20.3x10.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IH0509D

* Images are for reference only

IH0509D
Extended
Manufacturer

XP Power

MFR.Part #
IH0509D
JLCPCB Part #
C7207093
Package
DIP,20.3x10.2mm
Description
-40℃~+85℃ 111mA 2 20.32mm 220uF 30mA 4.5V~5.5V 6.88mm 75mVp-p 77% 9V Boost Plastic encapsulated type ±3% DIP,20.3x10.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IH0509D Specifications

IH0509D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,20.3x10.2mm
Output Current(Max)111mA
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs2
FunctionBoost
Conversion Efficiency77%
TypePlastic encapsulated type
Length20.32mm
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)220uF
Width6.88mm
Output Voltage9V
Ripple Noise75mVp-p
Quiescent Supply Current30mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IH0509D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IH0509D Documents

IH0509D datasheets or manufacturer documentation.

Datasheet: IH0509D Datasheet (PDF)

IH0509D Schematic Symbol & PCB Footprint

The IH0509D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.