Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IA1212D
IA1212D
Extended
* Images are for reference only
IA1212D
Attributes
Value
Manufacturer
XP Power
MFR.Part #
IA1212D
JLCPCB Part #
C7207078
Package
DIP,20.3x10.2mm
Description
-40℃~+85℃ 10.16mm 10.8V~13.2V 100uF 12V 2 20.32mm 42mA 6.35mm 75mVp-p 78% 80kHz Plastic encapsulated type ±3% DIP,20.3x10.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,20.3x10.2mm
Output Current(Max)42mA
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs2
Conversion Efficiency78%
TypePlastic encapsulated type
Length20.32mm
Capacitive Load(Max)100uF
Voltage - Supply10.8V~13.2V
Height6.35mm
Switching Frequency80kHz
Width10.16mm
Output Voltage12V
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IA1212D
IA1212D

* Images are for reference only

IA1212D

Extended
Manufacturer

XP Power

MFR.Part #
IA1212D
JLCPCB Part #
C7207078
Package
DIP,20.3x10.2mm
Description
-40℃~+85℃ 10.16mm 10.8V~13.2V 100uF 12V 2 20.32mm 42mA 6.35mm 75mVp-p 78% 80kHz Plastic encapsulated type ±3% DIP,20.3x10.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IA1212D

* Images are for reference only

IA1212D
Extended
Manufacturer

XP Power

MFR.Part #
IA1212D
JLCPCB Part #
C7207078
Package
DIP,20.3x10.2mm
Description
-40℃~+85℃ 10.16mm 10.8V~13.2V 100uF 12V 2 20.32mm 42mA 6.35mm 75mVp-p 78% 80kHz Plastic encapsulated type ±3% DIP,20.3x10.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IA1212D Specifications

IA1212D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,20.3x10.2mm
Output Current(Max)42mA
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs2
Conversion Efficiency78%
TypePlastic encapsulated type
Length20.32mm
Capacitive Load(Max)100uF
Voltage - Supply10.8V~13.2V
Height6.35mm
Switching Frequency80kHz
Width10.16mm
Output Voltage12V
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IA1212D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IA1212D Documents

IA1212D datasheets or manufacturer documentation.

Datasheet: IA1212D Datasheet (PDF)

IA1212D Schematic Symbol & PCB Footprint

The IA1212D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.