
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | LEM | |
| Package | - | |
| Operating Temperature | -10℃~+80℃ | |
| Current Range | 12.5A | |
| Voltage - Supply | -12V~15V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 2.5kVrms | |
| Band Width | 50kHz | |
| Features | Bidirectional detection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HY 12-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | LEM | |
| Package | - | |
| Operating Temperature | -10℃~+80℃ | |
| Current Range | 12.5A | |
| Voltage - Supply | -12V~15V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 2.5kVrms | |
| Band Width | 50kHz | |
| Features | Bidirectional detection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HY 12-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HY 12-P datasheets or manufacturer documentation.
Datasheet: HY 12-P Datasheet (PDF)
The HY 12-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.