Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IES0205S12
IES0205S12
Extended
* Images are for reference only
IES0205S12
Attributes
Value
Manufacturer
XP Power
MFR.Part #
IES0205S12
JLCPCB Part #
C7206945
Package
SMD-5P,13.2x8.5mm
Description
1 12V 167mA 4.5V~5.5V 85% SMD-5P,13.2x8.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSMD-5P,13.2x8.5mm
Output Current(Max)167mA
Operating Temperature Range-40℃~+105℃
Number of Outputs1
FunctionBoost
Conversion Efficiency85%
TypePlastic encapsulated type
Length13.2mm
Capacitive Load(Max)560uF
Voltage - Supply4.5V~5.5V
Switching Frequency220kHz
Height7.25mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width8.5mm
Output Voltage12V
Quiescent Supply Current8mA
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IES0205S12
IES0205S12

* Images are for reference only

IES0205S12

Extended
Manufacturer

XP Power

MFR.Part #
IES0205S12
JLCPCB Part #
C7206945
Package
SMD-5P,13.2x8.5mm
Description
1 12V 167mA 4.5V~5.5V 85% SMD-5P,13.2x8.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IES0205S12

* Images are for reference only

IES0205S12
Extended
Manufacturer

XP Power

MFR.Part #
IES0205S12
JLCPCB Part #
C7206945
Package
SMD-5P,13.2x8.5mm
Description
1 12V 167mA 4.5V~5.5V 85% SMD-5P,13.2x8.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IES0205S12 Specifications

IES0205S12 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSMD-5P,13.2x8.5mm
Output Current(Max)167mA
Operating Temperature Range-40℃~+105℃
Number of Outputs1
FunctionBoost
Conversion Efficiency85%
TypePlastic encapsulated type
Length13.2mm
Capacitive Load(Max)560uF
Voltage - Supply4.5V~5.5V
Switching Frequency220kHz
Height7.25mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width8.5mm
Output Voltage12V
Quiescent Supply Current8mA
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IES0205S12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IES0205S12 Documents

IES0205S12 datasheets or manufacturer documentation.

Datasheet: IES0205S12 Datasheet (PDF)

IES0205S12 Schematic Symbol & PCB Footprint

The IES0205S12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.