Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IE1209SH
IE1209SH
Extended
* Images are for reference only
IE1209SH
Attributes
Value
Manufacturer
XP Power
MFR.Part #
IE1209SH
JLCPCB Part #
C7206876
Package
SIP,11.7x6mm
Description
-40℃~+85℃ 1 10.8V~13.2V 100mVp-p 11.68mm 111mA 150kHz 16mA 220uF 6mm 77% 9V Plastic encapsulated type Step-down type ±3% SIP,11.7x6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSIP,11.7x6mm
Output Current(Max)111mA
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency77%
FunctionStep-down type
TypePlastic encapsulated type
Length11.68mm
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)220uF
Switching Frequency150kHz
Width6mm
Output Voltage9V
Quiescent Supply Current16mA
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IE1209SH
IE1209SH

* Images are for reference only

IE1209SH

Extended
Manufacturer

XP Power

MFR.Part #
IE1209SH
JLCPCB Part #
C7206876
Package
SIP,11.7x6mm
Description
-40℃~+85℃ 1 10.8V~13.2V 100mVp-p 11.68mm 111mA 150kHz 16mA 220uF 6mm 77% 9V Plastic encapsulated type Step-down type ±3% SIP,11.7x6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IE1209SH

* Images are for reference only

IE1209SH
Extended
Manufacturer

XP Power

MFR.Part #
IE1209SH
JLCPCB Part #
C7206876
Package
SIP,11.7x6mm
Description
-40℃~+85℃ 1 10.8V~13.2V 100mVp-p 11.68mm 111mA 150kHz 16mA 220uF 6mm 77% 9V Plastic encapsulated type Step-down type ±3% SIP,11.7x6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IE1209SH Specifications

IE1209SH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageSIP,11.7x6mm
Output Current(Max)111mA
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency77%
FunctionStep-down type
TypePlastic encapsulated type
Length11.68mm
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)220uF
Switching Frequency150kHz
Width6mm
Output Voltage9V
Quiescent Supply Current16mA
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IE1209SH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IE1209SH Documents

IE1209SH datasheets or manufacturer documentation.

Datasheet: IE1209SH Datasheet (PDF)

IE1209SH Schematic Symbol & PCB Footprint

The IE1209SH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.