Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IE0509D
IE0509D
Extended
* Images are for reference only
IE0509D
Attributes
Value
Manufacturer
XP Power
MFR.Part #
IE0509D
JLCPCB Part #
C7206868
Package
DIP,12.7x10.2mm
Description
-40℃~+85℃ 1 10.14mm 100mVp-p 111mA 12.7mm 150kHz 220uF 25mA 4.5V~5.5V 6.86mm 77% 9V Boost Plastic encapsulated type ±3% DIP,12.7x10.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,12.7x10.2mm
Output Current(Max)111mA
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionBoost
Conversion Efficiency77%
TypePlastic encapsulated type
Length12.7mm
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)220uF
Height6.86mm
Switching Frequency150kHz
Width10.14mm
Output Voltage9V
Quiescent Supply Current25mA
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. IE0509D
IE0509D

* Images are for reference only

IE0509D

Extended
Manufacturer

XP Power

MFR.Part #
IE0509D
JLCPCB Part #
C7206868
Package
DIP,12.7x10.2mm
Description
-40℃~+85℃ 1 10.14mm 100mVp-p 111mA 12.7mm 150kHz 220uF 25mA 4.5V~5.5V 6.86mm 77% 9V Boost Plastic encapsulated type ±3% DIP,12.7x10.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IE0509D

* Images are for reference only

IE0509D
Extended
Manufacturer

XP Power

MFR.Part #
IE0509D
JLCPCB Part #
C7206868
Package
DIP,12.7x10.2mm
Description
-40℃~+85℃ 1 10.14mm 100mVp-p 111mA 12.7mm 150kHz 220uF 25mA 4.5V~5.5V 6.86mm 77% 9V Boost Plastic encapsulated type ±3% DIP,12.7x10.2mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IE0509D Specifications

IE0509D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerXP Power
PackageDIP,12.7x10.2mm
Output Current(Max)111mA
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionBoost
Conversion Efficiency77%
TypePlastic encapsulated type
Length12.7mm
Voltage - Supply4.5V~5.5V
Capacitive Load(Max)220uF
Height6.86mm
Switching Frequency150kHz
Width10.14mm
Output Voltage9V
Quiescent Supply Current25mA
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IE0509D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IE0509D Documents

IE0509D datasheets or manufacturer documentation.

Datasheet: IE0509D Datasheet (PDF)

IE0509D Schematic Symbol & PCB Footprint

The IE0509D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.