



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/DC Power Connectors | |
| Manufacturer | XUNPU | |
| Package | SMD | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating (Max) | 30V | |
| Length | 10.3mm | |
| Current Rating | 1A | |
| Connector Type | DC Power Jack | |
| Body Height | 4.7mm | |
| Outside Contact Diameter | 3.7mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 6mm | |
| Inside Contact Diameter | 1.3mm |

* Images are for reference only
DC-045A-B130
Extended- Manufacturer
- MFR.Part #
- DC-045A-B130
- JLCPCB Part #
- C720585
- Package
- SMD
- Description
- -20℃~+70℃ 1.3mm 1A 3.7mm 30V DC Power Jack Surface Mount, Right Angle SMD DC Power Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DC-045A-B130
- JLCPCB Part #
- C720585
- Package
- SMD
- Description
- -20℃~+70℃ 1.3mm 1A 3.7mm 30V DC Power Jack Surface Mount, Right Angle SMD DC Power Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DC-045A-B130 Specifications
DC-045A-B130 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/DC Power Connectors | |
| Manufacturer | XUNPU | |
| Package | SMD | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating (Max) | 30V | |
| Length | 10.3mm | |
| Current Rating | 1A | |
| Connector Type | DC Power Jack | |
| Body Height | 4.7mm | |
| Outside Contact Diameter | 3.7mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 6mm | |
| Inside Contact Diameter | 1.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DC-045A-B130. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DC-045A-B130 Documents
DC-045A-B130 datasheets or manufacturer documentation.
Datasheet: DC-045A-B130 Datasheet (PDF)
DC-045A-B130 Schematic Symbol & PCB Footprint
The DC-045A-B130 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.