Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS-1001V-AR04326
TS-1001V-AR04326 - 1
TS-1001V-AR04326 - 2
TS-1001V-AR04326 - 3
TS-1001V-AR04326 - 4
Extended1/4
* Images are for reference only
TS-1001V-AR04326
Attributes
Value
Manufacturer
XUNPU
MFR.Part #
TS-1001V-AR04326
JLCPCB Part #
C720489
Package
弯插,6x3mm
Description
-30℃~+80℃ 12V 2.6N 3mm 4.3mm 50,000 cycles 50mA 6mm PC Pin Rectangular Button Right Angle SPST White With Bracket 弯插,6x3mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerXUNPU
Package弯插,6x3mm
Operating Temperature-30℃~+80℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWith Bracket
Switch Height4.3mm
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorWhite
Operating Force2.6N
Length6mm
Life50,000 cycles
Width3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS-1001V-AR04326
TS-1001V-AR04326

* Images are for reference only

TS-1001V-AR04326

Extended
Manufacturer

XUNPU

MFR.Part #
TS-1001V-AR04326
JLCPCB Part #
C720489
Package
弯插,6x3mm
Description
-30℃~+80℃ 12V 2.6N 3mm 4.3mm 50,000 cycles 50mA 6mm PC Pin Rectangular Button Right Angle SPST White With Bracket 弯插,6x3mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS-1001V-AR04326

* Images are for reference only

TS-1001V-AR04326
Extended
Manufacturer

XUNPU

MFR.Part #
TS-1001V-AR04326
JLCPCB Part #
C720489
Package
弯插,6x3mm
Description
-30℃~+80℃ 12V 2.6N 3mm 4.3mm 50,000 cycles 50mA 6mm PC Pin Rectangular Button Right Angle SPST White With Bracket 弯插,6x3mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS-1001V-AR04326 Specifications

TS-1001V-AR04326 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerXUNPU
Package弯插,6x3mm
Operating Temperature-30℃~+80℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWith Bracket
Switch Height4.3mm
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorWhite
Operating Force2.6N
Length6mm
Life50,000 cycles
Width3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS-1001V-AR04326. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS-1001V-AR04326 Documents

TS-1001V-AR04326 datasheets or manufacturer documentation.

Datasheet: TS-1001V-AR04326 Datasheet (PDF)

TS-1001V-AR04326 Schematic Symbol & PCB Footprint

The TS-1001V-AR04326 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.