Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KPEG1501
KPEG1501 - 1
KPEG1501 - 2
Extended1/2
* Images are for reference only
KPEG1501
Attributes
Value
Manufacturer
KINGSTATE
MFR.Part #
KPEG1501
JLCPCB Part #
C7202011
Package
-
Description
-10℃~+60℃ 102dB 12V 22.8mm 3.5kHz 39mm 47mm 6V~14V 70mA Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
Package-
Operating Temperature-10℃~+60℃
Voltage Rating12V
Sound Pressure Level(SPL)102dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
Length47mm
TechnologyPiezoelectric
Voltage - Supply6V~14V
Frequency3.5kHz
Height22.8mm
Width39mm
Current Consumption70mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KPEG1501
KPEG1501

* Images are for reference only

KPEG1501

Extended
Manufacturer

KINGSTATE

MFR.Part #
KPEG1501
JLCPCB Part #
C7202011
Package
-
Description
-10℃~+60℃ 102dB 12V 22.8mm 3.5kHz 39mm 47mm 6V~14V 70mA Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPEG1501

* Images are for reference only

KPEG1501
Extended
Manufacturer

KINGSTATE

MFR.Part #
KPEG1501
JLCPCB Part #
C7202011
Package
-
Description
-10℃~+60℃ 102dB 12V 22.8mm 3.5kHz 39mm 47mm 6V~14V 70mA Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPEG1501 Specifications

KPEG1501 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
Package-
Operating Temperature-10℃~+60℃
Voltage Rating12V
Sound Pressure Level(SPL)102dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
Length47mm
TechnologyPiezoelectric
Voltage - Supply6V~14V
Frequency3.5kHz
Height22.8mm
Width39mm
Current Consumption70mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPEG1501. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KPEG1501 Documents

KPEG1501 datasheets or manufacturer documentation.

Datasheet: KPEG1501 Datasheet (PDF)

KPEG1501 Schematic Symbol & PCB Footprint

The KPEG1501 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.