Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KPEG750
KPEG750 - 1
KPEG750 - 2
Extended1/2
* Images are for reference only
KPEG750
Attributes
Value
Manufacturer
KINGSTATE
MFR.Part #
KPEG750
JLCPCB Part #
C7202008
Package
插件,D37.8xL23.5mm
Description
-30℃~+85℃ 12V 23.5mm 3.6kHz 37.8mm 4V~28V 80dB 8mA Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D37.8xL23.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
Package插件,D37.8xL23.5mm
Operating Temperature-30℃~+85℃
Voltage Rating12V
Diameter(φD)37.8mm
Sound Pressure Level(SPL)80dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply4V~28V
Frequency3.6kHz
Height23.5mm
Current Consumption8mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KPEG750
KPEG750

* Images are for reference only

KPEG750

Extended
Manufacturer

KINGSTATE

MFR.Part #
KPEG750
JLCPCB Part #
C7202008
Package
插件,D37.8xL23.5mm
Description
-30℃~+85℃ 12V 23.5mm 3.6kHz 37.8mm 4V~28V 80dB 8mA Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D37.8xL23.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPEG750

* Images are for reference only

KPEG750
Extended
Manufacturer

KINGSTATE

MFR.Part #
KPEG750
JLCPCB Part #
C7202008
Package
插件,D37.8xL23.5mm
Description
-30℃~+85℃ 12V 23.5mm 3.6kHz 37.8mm 4V~28V 80dB 8mA Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D37.8xL23.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPEG750 Specifications

KPEG750 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
Package插件,D37.8xL23.5mm
Operating Temperature-30℃~+85℃
Voltage Rating12V
Diameter(φD)37.8mm
Sound Pressure Level(SPL)80dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply4V~28V
Frequency3.6kHz
Height23.5mm
Current Consumption8mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPEG750. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KPEG750 Documents

KPEG750 datasheets or manufacturer documentation.

Datasheet: KPEG750 Datasheet (PDF)

KPEG750 Schematic Symbol & PCB Footprint

The KPEG750 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.