Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KPEG203
KPEG203 - 1
KPEG203 - 2
KPEG203 - 3
Extended1/3
* Images are for reference only
KPEG203
Attributes
Value
Manufacturer
KINGSTATE
MFR.Part #
KPEG203
JLCPCB Part #
C7201993
Package
Plugin,D=24.5mm
Description
-30℃~+85℃ 12V 16mm 24.5mm 3.4kHz 3V~20V 86dB 9mA Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=24.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackagePlugin,D=24.5mm
Operating Temperature-30℃~+85℃
Voltage Rating12V
Diameter(φD)24.5mm
Sound Pressure Level(SPL)86dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply3V~20V
Frequency3.4kHz
Height16mm
Current Consumption9mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. KPEG203
KPEG203

* Images are for reference only

KPEG203

Extended
Manufacturer

KINGSTATE

MFR.Part #
KPEG203
JLCPCB Part #
C7201993
Package
Plugin,D=24.5mm
Description
-30℃~+85℃ 12V 16mm 24.5mm 3.4kHz 3V~20V 86dB 9mA Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=24.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPEG203

* Images are for reference only

KPEG203
Extended
Manufacturer

KINGSTATE

MFR.Part #
KPEG203
JLCPCB Part #
C7201993
Package
Plugin,D=24.5mm
Description
-30℃~+85℃ 12V 16mm 24.5mm 3.4kHz 3V~20V 86dB 9mA Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=24.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KPEG203 Specifications

KPEG203 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerKINGSTATE
PackagePlugin,D=24.5mm
Operating Temperature-30℃~+85℃
Voltage Rating12V
Diameter(φD)24.5mm
Sound Pressure Level(SPL)86dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply3V~20V
Frequency3.4kHz
Height16mm
Current Consumption9mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KPEG203. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KPEG203 Documents

KPEG203 datasheets or manufacturer documentation.

Datasheet: KPEG203 Datasheet (PDF)

KPEG203 Schematic Symbol & PCB Footprint

The KPEG203 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.