
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | BOURNS | |
| Package | SMD-6P,12.3x10.8mm | |
| Inductance | 250uH | |
| Application Grade | 车规级 | |
| operating temperature | -40℃~+125℃ | |
| Turns Ratio | 8:9 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCTSM80809AAL-E1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | BOURNS | |
| Package | SMD-6P,12.3x10.8mm | |
| Inductance | 250uH | |
| Application Grade | 车规级 | |
| operating temperature | -40℃~+125℃ | |
| Turns Ratio | 8:9 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCTSM80809AAL-E1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HCTSM80809AAL-E1 datasheets or manufacturer documentation.
Datasheet: HCTSM80809AAL-E1 Datasheet (PDF)
The HCTSM80809AAL-E1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.