830066431
Extended
* Images are for reference only
830066431
Attributes
Value
Manufacturer
MFR.Part #
830066431
JLCPCB Part #
C7198990
Package
SMD1610
Description
-40℃~+85℃ 32.768kHz 7pF 90kΩ ±20ppm SMD1610 Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerWurth Elektronik
PackageSMD1610
Load Capacitance7pF
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)90kΩ
Frequency32.768kHz