Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAN3111CSX
FAN3111CSX - 1
FAN3111CSX - 2
FAN3111CSX - 3
FAN3111CSX - 4
Extended1/4
* Images are for reference only
FAN3111CSX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN3111CSX
JLCPCB Part #
C719780
Package
SOT-23-5
Description
-40℃~+125℃ 1 1.4A 1.4A 4.5V~18V 5uA 8ns 9ns Low Side MOSFET SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)1.4A
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)5uA
Fall Time8ns
Rise Time9ns
Voltage - Supply4.5V~18V
FeaturesEnable shutdown
Current - Output Low(IOL)1.4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. FAN3111CSX
FAN3111CSX

* Images are for reference only

FAN3111CSX

Extended
Manufacturer

onsemi

MFR.Part #
FAN3111CSX
JLCPCB Part #
C719780
Package
SOT-23-5
Description
-40℃~+125℃ 1 1.4A 1.4A 4.5V~18V 5uA 8ns 9ns Low Side MOSFET SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN3111CSX

* Images are for reference only

FAN3111CSX
Extended
Manufacturer

onsemi

MFR.Part #
FAN3111CSX
JLCPCB Part #
C719780
Package
SOT-23-5
Description
-40℃~+125℃ 1 1.4A 1.4A 4.5V~18V 5uA 8ns 9ns Low Side MOSFET SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN3111CSX Specifications

FAN3111CSX technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
Manufactureronsemi
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)1.4A
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)5uA
Fall Time8ns
Rise Time9ns
Voltage - Supply4.5V~18V
FeaturesEnable shutdown
Current - Output Low(IOL)1.4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN3111CSX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN3111CSX Documents

FAN3111CSX datasheets or manufacturer documentation.

Datasheet: FAN3111CSX Datasheet (PDF)

FAN3111CSX Schematic Symbol & PCB Footprint

The FAN3111CSX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.