


- Manufacturer
- MFR.Part #
- APT1231
- JLCPCB Part #
- C719664
- Package
- DIP-4
- Description
- -40℃~+100℃ 1 1.21V 500V/us 50mA 5kV 600V TRIAC Yes DIP-4 Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | PANASONIC | |
| Package | DIP-4 | |
| Load Voltage | 600V | |
| Operating Temperature | -40℃~+100℃ | |
| Zero Crossing Circuit | Yes | |
| Number of Channels | 1 | |
| Output Type | TRIAC | |
| Isolation Voltage(Vrms) | 5kV | |
| Forward Current | 50mA | |
| Static dv/dt | 500V/us | |
| Voltage - Forward(Vf) | 1.21V |

* Images are for reference only
APT1231
Extended- Manufacturer
- MFR.Part #
- APT1231
- JLCPCB Part #
- C719664
- Package
- DIP-4
- Description
- -40℃~+100℃ 1 1.21V 500V/us 50mA 5kV 600V TRIAC Yes DIP-4 Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- APT1231
- JLCPCB Part #
- C719664
- Package
- DIP-4
- Description
- -40℃~+100℃ 1 1.21V 500V/us 50mA 5kV 600V TRIAC Yes DIP-4 Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APT1231 Specifications
APT1231 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | PANASONIC | |
| Package | DIP-4 | |
| Load Voltage | 600V | |
| Operating Temperature | -40℃~+100℃ | |
| Zero Crossing Circuit | Yes | |
| Number of Channels | 1 | |
| Output Type | TRIAC | |
| Isolation Voltage(Vrms) | 5kV | |
| Forward Current | 50mA | |
| Static dv/dt | 500V/us | |
| Voltage - Forward(Vf) | 1.21V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APT1231. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APT1231 Documents
APT1231 datasheets or manufacturer documentation.
Datasheet: APT1231 Datasheet (PDF)
APT1231 Schematic Symbol & PCB Footprint
The APT1231 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.