



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | TSOT-23-3L | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Omnipolar | |
| Release Points | -2.6mT、2.5mT | |
| Voltage - Supply | 1.6V~5.5V | |
| Operation Points | -3.7mT、3.6mT | |
| Operating Current | 3.35uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WH2508F-3/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | TSOT-23-3L | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Omnipolar | |
| Release Points | -2.6mT、2.5mT | |
| Voltage - Supply | 1.6V~5.5V | |
| Operation Points | -3.7mT、3.6mT | |
| Operating Current | 3.35uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WH2508F-3/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WH2508F-3/TR datasheets or manufacturer documentation.
Datasheet: WH2508F-3/TR Datasheet (PDF)
The WH2508F-3/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.