


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | QFN-10 | |
| Ron | 5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 6.5pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2.3V~5.5V | |
| Propagation Delay (tpd) | 300ps | |
| Bandwidth | 550MHz | |
| Charge Injection | 5pC | |
| Features | Bidirectional analog channel、Fault protection、Level shifting | |
| Turn-on time | 75ns | |
| Turn-off time | 40ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WAS7222Q-10/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | WILLSEMI(Will Semicon) | |
| Package | QFN-10 | |
| Ron | 5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 6.5pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2.3V~5.5V | |
| Propagation Delay (tpd) | 300ps | |
| Bandwidth | 550MHz | |
| Charge Injection | 5pC | |
| Features | Bidirectional analog channel、Fault protection、Level shifting | |
| Turn-on time | 75ns | |
| Turn-off time | 40ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WAS7222Q-10/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WAS7222Q-10/TR datasheets or manufacturer documentation.
Datasheet: WAS7222Q-10/TR Datasheet (PDF)
The WAS7222Q-10/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.