
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Package | SOP-8 | |
| Type | AC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 5kHz | |
| Voltage - Input(DC) | 9V~20V | |
| Output Current | 280mA | |
| Topology | Buck | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FT886C-RT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Package | SOP-8 | |
| Type | AC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 5kHz | |
| Voltage - Input(DC) | 9V~20V | |
| Output Current | 280mA | |
| Topology | Buck | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT886C-RT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FT886C-RT datasheets or manufacturer documentation.
Datasheet: FT886C-RT Datasheet (PDF)
The FT886C-RT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.