Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. FSP750-50AAA
FSP750-50AAA
Extended
* Images are for reference only
FSP750-50AAA
Attributes
Value
Manufacturer
FSP Technology
MFR.Part #
FSP750-50AAA
JLCPCB Part #
C7193888
Package
-
Description
-12V、3.3V、5V、12V 0℃~+40℃ 140mm 150mm 300mA、2.5A、20A、20A、62A 50mVp-p、50mVp-p、50mVp-p、120mVp-p、120mVp-p 85% 86mm Over-temperature protection、Over Current Protection、Overvoltage protection ±5% - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerFSP Technology
Package-
Output Current(Max)300mA、2.5A、20A、20A、62A
Output Voltage Accuracy±5%
Operating Temperature Range0℃~+40℃
Conversion Efficiency85%
Length140mm
Height86mm
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection
Width150mm
Output Voltage-12V、3.3V、5V、12V
Ripple Noise50mVp-p、50mVp-p、50mVp-p、120mVp-p、120mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. FSP750-50AAA
FSP750-50AAA

* Images are for reference only

FSP750-50AAA

Extended
Manufacturer

FSP Technology

MFR.Part #
FSP750-50AAA
JLCPCB Part #
C7193888
Package
-
Description
-12V、3.3V、5V、12V 0℃~+40℃ 140mm 150mm 300mA、2.5A、20A、20A、62A 50mVp-p、50mVp-p、50mVp-p、120mVp-p、120mVp-p 85% 86mm Over-temperature protection、Over Current Protection、Overvoltage protection ±5% - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSP750-50AAA

* Images are for reference only

FSP750-50AAA
Extended
Manufacturer

FSP Technology

MFR.Part #
FSP750-50AAA
JLCPCB Part #
C7193888
Package
-
Description
-12V、3.3V、5V、12V 0℃~+40℃ 140mm 150mm 300mA、2.5A、20A、20A、62A 50mVp-p、50mVp-p、50mVp-p、120mVp-p、120mVp-p 85% 86mm Over-temperature protection、Over Current Protection、Overvoltage protection ±5% - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSP750-50AAA Specifications

FSP750-50AAA technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerFSP Technology
Package-
Output Current(Max)300mA、2.5A、20A、20A、62A
Output Voltage Accuracy±5%
Operating Temperature Range0℃~+40℃
Conversion Efficiency85%
Length140mm
Height86mm
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection
Width150mm
Output Voltage-12V、3.3V、5V、12V
Ripple Noise50mVp-p、50mVp-p、50mVp-p、120mVp-p、120mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSP750-50AAA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSP750-50AAA Schematic Symbol & PCB Footprint

The FSP750-50AAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information