
- Manufacturer
- MFR.Part #
- 74272131
- JLCPCB Part #
- C7193072
- Package
- -
- Description
- 62Ω@10MHz 7.5mm Free Hanging Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Clamp Filters (Ferrite Core with Case) | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Applicable Cable Type | Round Cable | |
| Impedance @ Frequency | 62Ω@10MHz | |
| Inner Diameter φ/ Inner Width D | 7.5mm | |
| Mounting Type | Free Hanging |

* Images are for reference only
74272131
Extended- Manufacturer
- MFR.Part #
- 74272131
- JLCPCB Part #
- C7193072
- Package
- -
- Description
- 62Ω@10MHz 7.5mm Free Hanging Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74272131
- JLCPCB Part #
- C7193072
- Package
- -
- Description
- 62Ω@10MHz 7.5mm Free Hanging Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74272131 Specifications
74272131 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Clamp Filters (Ferrite Core with Case) | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Applicable Cable Type | Round Cable | |
| Impedance @ Frequency | 62Ω@10MHz | |
| Inner Diameter φ/ Inner Width D | 7.5mm | |
| Mounting Type | Free Hanging |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74272131. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74272131 Documents
74272131 datasheets or manufacturer documentation.
Datasheet: 74272131 Datasheet (PDF)
74272131 Schematic Symbol & PCB Footprint
The 74272131 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.