Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. ARA200A05
ARA200A05 - 1
ARA200A05 - 2
ARA200A05 - 3
ARA200A05 - 4
Extended1/4
* Images are for reference only
ARA200A05
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
ARA200A05
JLCPCB Part #
C719202
Package
SMD,14.7x9.7mm
Description
-40℃~+85℃ 10mA@10VDC、1A@30VDC 140mW 178Ω 1A 30V@DC 4ms 4ms 5V 75mΩ Two groups of conversions: 2C(Double-pole double-throw conversion) SMD,14.7x9.7mm Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerPANASONIC
PackageSMD,14.7x9.7mm
Operating Temperature-40℃~+85℃
Switching Voltage(Max)30V@DC
Coil Resistance178Ω
Contact FormTwo sets of changeover: 2C (DPDT)
Coil Rated Power140mW
Length14.7mm
Operate Time4ms
Switching Current(Max)1A
Coil Voltage5V
Release Time4ms
Height5.9mm
Contact Rating10mA@10VDC、1A@30VDC
Contact Resistance75mΩ
Width9.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. ARA200A05
ARA200A05

* Images are for reference only

ARA200A05

Extended
Manufacturer

PANASONIC

MFR.Part #
ARA200A05
JLCPCB Part #
C719202
Package
SMD,14.7x9.7mm
Description
-40℃~+85℃ 10mA@10VDC、1A@30VDC 140mW 178Ω 1A 30V@DC 4ms 4ms 5V 75mΩ Two groups of conversions: 2C(Double-pole double-throw conversion) SMD,14.7x9.7mm Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ARA200A05

* Images are for reference only

ARA200A05
Extended
Manufacturer

PANASONIC

MFR.Part #
ARA200A05
JLCPCB Part #
C719202
Package
SMD,14.7x9.7mm
Description
-40℃~+85℃ 10mA@10VDC、1A@30VDC 140mW 178Ω 1A 30V@DC 4ms 4ms 5V 75mΩ Two groups of conversions: 2C(Double-pole double-throw conversion) SMD,14.7x9.7mm Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ARA200A05 Specifications

ARA200A05 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerPANASONIC
PackageSMD,14.7x9.7mm
Operating Temperature-40℃~+85℃
Switching Voltage(Max)30V@DC
Coil Resistance178Ω
Contact FormTwo sets of changeover: 2C (DPDT)
Coil Rated Power140mW
Length14.7mm
Operate Time4ms
Switching Current(Max)1A
Coil Voltage5V
Release Time4ms
Height5.9mm
Contact Rating10mA@10VDC、1A@30VDC
Contact Resistance75mΩ
Width9.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ARA200A05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ARA200A05 Documents

ARA200A05 datasheets or manufacturer documentation.

Datasheet: ARA200A05 Datasheet (PDF)

ARA200A05 Schematic Symbol & PCB Footprint

The ARA200A05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.