Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. AHES4192
AHES4192 - 1
AHES4192 - 2
AHES4192 - 3
Extended1/3
* Images are for reference only
AHES4192
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
AHES4192
JLCPCB Part #
C719193
Package
Plugin,30x36mm
Description
-40℃~+55℃ 1.88W 10ms 1A@30VDC、1A@277VAC、35A@277VAC 2 Form A + 1 Form B: 2A + 1B (2PST-NO + SPST-NC) 24V 277V@AC 306.4Ω 30mm 30ms 35A 36mm 3mΩ、100mΩ 40mm AgSnO2 Plugin,30x36mm Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerPANASONIC
PackagePlugin,30x36mm
Operating Temperature-40℃~+55℃
Switching Voltage(Max)277V@AC
Coil Resistance306.4Ω
Contact Form2 Form A + 1 Form B: 2A + 1B (2PST-NO + SPST-NC)
Coil Rated Power1.88W
Length36mm
Operate Time30ms
Switching Current(Max)35A
Contact MaterialAgSnO2
Coil Voltage24V
Release Time10ms
Height40mm
Contact Rating1A@30VDC、1A@277VAC、35A@277VAC
Contact Resistance3mΩ、100mΩ
Width30mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. AHES4192
AHES4192

* Images are for reference only

AHES4192

Extended
Manufacturer

PANASONIC

MFR.Part #
AHES4192
JLCPCB Part #
C719193
Package
Plugin,30x36mm
Description
-40℃~+55℃ 1.88W 10ms 1A@30VDC、1A@277VAC、35A@277VAC 2 Form A + 1 Form B: 2A + 1B (2PST-NO + SPST-NC) 24V 277V@AC 306.4Ω 30mm 30ms 35A 36mm 3mΩ、100mΩ 40mm AgSnO2 Plugin,30x36mm Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHES4192

* Images are for reference only

AHES4192
Extended
Manufacturer

PANASONIC

MFR.Part #
AHES4192
JLCPCB Part #
C719193
Package
Plugin,30x36mm
Description
-40℃~+55℃ 1.88W 10ms 1A@30VDC、1A@277VAC、35A@277VAC 2 Form A + 1 Form B: 2A + 1B (2PST-NO + SPST-NC) 24V 277V@AC 306.4Ω 30mm 30ms 35A 36mm 3mΩ、100mΩ 40mm AgSnO2 Plugin,30x36mm Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AHES4192 Specifications

AHES4192 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Power Relays
ManufacturerPANASONIC
PackagePlugin,30x36mm
Operating Temperature-40℃~+55℃
Switching Voltage(Max)277V@AC
Coil Resistance306.4Ω
Contact Form2 Form A + 1 Form B: 2A + 1B (2PST-NO + SPST-NC)
Coil Rated Power1.88W
Length36mm
Operate Time30ms
Switching Current(Max)35A
Contact MaterialAgSnO2
Coil Voltage24V
Release Time10ms
Height40mm
Contact Rating1A@30VDC、1A@277VAC、35A@277VAC
Contact Resistance3mΩ、100mΩ
Width30mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHES4192. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AHES4192 Documents

AHES4192 datasheets or manufacturer documentation.

Datasheet: AHES4192 Datasheet (PDF)

AHES4192 Schematic Symbol & PCB Footprint

The AHES4192 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.