Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. SF-1206F200-2
SF-1206F200-2 - 1
SF-1206F200-2 - 2
SF-1206F200-2 - 3
SF-1206F200-2 - 4
Extended1/4
* Images are for reference only
SF-1206F200-2
Attributes
Value
Manufacturer
BOURNS
MFR.Part #
SF-1206F200-2
JLCPCB Part #
C719183
Package
1206
Description
-20℃~+105℃ 0.181 1.6mm 2A 3.2mm 50A 63V Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerBOURNS
Package1206
Operating Temperature-20℃~+105℃
TypeSurface Mount Fuse
Melting I2t0.181
Length3.2mm
Interrupt Rating50A
Current Rating2A
Height0.6mm
Voltage Rating (DC)63V
Width1.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. SF-1206F200-2
SF-1206F200-2

* Images are for reference only

SF-1206F200-2

Extended
Manufacturer

BOURNS

MFR.Part #
SF-1206F200-2
JLCPCB Part #
C719183
Package
1206
Description
-20℃~+105℃ 0.181 1.6mm 2A 3.2mm 50A 63V Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SF-1206F200-2

* Images are for reference only

SF-1206F200-2
Extended
Manufacturer

BOURNS

MFR.Part #
SF-1206F200-2
JLCPCB Part #
C719183
Package
1206
Description
-20℃~+105℃ 0.181 1.6mm 2A 3.2mm 50A 63V Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SF-1206F200-2 Specifications

SF-1206F200-2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerBOURNS
Package1206
Operating Temperature-20℃~+105℃
TypeSurface Mount Fuse
Melting I2t0.181
Length3.2mm
Interrupt Rating50A
Current Rating2A
Height0.6mm
Voltage Rating (DC)63V
Width1.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SF-1206F200-2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SF-1206F200-2 Documents

SF-1206F200-2 datasheets or manufacturer documentation.

Datasheet: SF-1206F200-2 Datasheet (PDF)

SF-1206F200-2 Schematic Symbol & PCB Footprint

The SF-1206F200-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.