Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 68604-804HLF
68604-804HLF - 1
68604-804HLF - 2
68604-804HLF - 3
Extended1/3
* Images are for reference only
68604-804HLF
Attributes
Value
Manufacturer
Amphenol ICC
MFR.Part #
68604-804HLF
JLCPCB Part #
C7191451
Package
Plugin,P=2.54mm
Description
-65℃~+125℃ 1 1x4P 2.54mm 2.54mm 3.05mm 3A 4P 9.65mm Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerAmphenol ICC
PackagePlugin,P=2.54mm
Operating Temperature-65℃~+125℃
Number of Rows1
Insulation Height2.54mm
Length of End Connection Pin3.05mm
ColorBlack
Current Rating3A
Mounting TypeThrough Hole
Number of Pins4P
Pitch2.54mm
Contact MaterialPhosphor bronze
Pin Structure1x4P
Length of Mating Pin9.65mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. 68604-804HLF
68604-804HLF

* Images are for reference only

68604-804HLF

Extended
Manufacturer

Amphenol ICC

MFR.Part #
68604-804HLF
JLCPCB Part #
C7191451
Package
Plugin,P=2.54mm
Description
-65℃~+125℃ 1 1x4P 2.54mm 2.54mm 3.05mm 3A 4P 9.65mm Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

68604-804HLF

* Images are for reference only

68604-804HLF
Extended
Manufacturer

Amphenol ICC

MFR.Part #
68604-804HLF
JLCPCB Part #
C7191451
Package
Plugin,P=2.54mm
Description
-65℃~+125℃ 1 1x4P 2.54mm 2.54mm 3.05mm 3A 4P 9.65mm Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

68604-804HLF Specifications

68604-804HLF technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerAmphenol ICC
PackagePlugin,P=2.54mm
Operating Temperature-65℃~+125℃
Number of Rows1
Insulation Height2.54mm
Length of End Connection Pin3.05mm
ColorBlack
Current Rating3A
Mounting TypeThrough Hole
Number of Pins4P
Pitch2.54mm
Contact MaterialPhosphor bronze
Pin Structure1x4P
Length of Mating Pin9.65mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 68604-804HLF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

68604-804HLF Documents

68604-804HLF datasheets or manufacturer documentation.

Datasheet: 68604-804HLF Datasheet (PDF)

68604-804HLF Schematic Symbol & PCB Footprint

The 68604-804HLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.