Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. COS1416
COS1416 - 1
COS1416 - 2
COS1416 - 3
COS1416 - 4
Extended1/4
* Images are for reference only
COS1416
Attributes
Value
Manufacturer
COSINE
MFR.Part #
COS1416
JLCPCB Part #
C7190314
Package
SOT23-5
Description
-40℃~+85℃ 1 1.5A 1.5A 1.8V 11ns 11ns 34ns 34ns 4.5V~25V 700mV MOSFET Under Voltage Protection、Overtemperature protection (OTP)、Interleaved conduction protection、Dead-time control SOT23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerCOSINE
PackageSOT23-5
Operating Temperature-40℃~+85℃
Propagation Delay tpHL34ns
Current - Output High(IOH)1.5A
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low700mV
Fall Time11ns
Rise Time11ns
Input Logic Level - High1.8V
Voltage - Supply4.5V~25V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH34ns
Current - Output Low(IOL)1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. COS1416
COS1416

* Images are for reference only

COS1416

Extended
Manufacturer

COSINE

MFR.Part #
COS1416
JLCPCB Part #
C7190314
Package
SOT23-5
Description
-40℃~+85℃ 1 1.5A 1.5A 1.8V 11ns 11ns 34ns 34ns 4.5V~25V 700mV MOSFET Under Voltage Protection、Overtemperature protection (OTP)、Interleaved conduction protection、Dead-time control SOT23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

COS1416

* Images are for reference only

COS1416
Extended
Manufacturer

COSINE

MFR.Part #
COS1416
JLCPCB Part #
C7190314
Package
SOT23-5
Description
-40℃~+85℃ 1 1.5A 1.5A 1.8V 11ns 11ns 34ns 34ns 4.5V~25V 700mV MOSFET Under Voltage Protection、Overtemperature protection (OTP)、Interleaved conduction protection、Dead-time control SOT23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

COS1416 Specifications

COS1416 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerCOSINE
PackageSOT23-5
Operating Temperature-40℃~+85℃
Propagation Delay tpHL34ns
Current - Output High(IOH)1.5A
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low700mV
Fall Time11ns
Rise Time11ns
Input Logic Level - High1.8V
Voltage - Supply4.5V~25V
FeaturesInterleaved conduction protection、Dead-time control
Propagation Delay tpLH34ns
Current - Output Low(IOL)1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the COS1416. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

COS1416 Documents

COS1416 datasheets or manufacturer documentation.

Datasheet: COS1416 Datasheet (PDF)

COS1416 Schematic Symbol & PCB Footprint

The COS1416 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.