
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | DIP,57.9x22.8mm | |
| Output Current(Max) | 15A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Type | Open type | |
| Length | 57.9mm | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 36V~75V | |
| Switching Frequency | 355kHz | |
| Height | 8.5mm | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Width | 22.8mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 75mVp-p | |
| Quiescent Supply Current | 30mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ESTW015A0F41Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ABB | |
| Package | DIP,57.9x22.8mm | |
| Output Current(Max) | 15A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Type | Open type | |
| Length | 57.9mm | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 36V~75V | |
| Switching Frequency | 355kHz | |
| Height | 8.5mm | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Width | 22.8mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 75mVp-p | |
| Quiescent Supply Current | 30mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESTW015A0F41Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ESTW015A0F41Z datasheets or manufacturer documentation.
Datasheet: ESTW015A0F41Z Datasheet (PDF)
The ESTW015A0F41Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.