EXLA1V0605-5R6-R
Extended
* Images are for reference only
EXLA1V0605-5R6-R
Attributes
Value
Manufacturer
MFR.Part #
EXLA1V0605-5R6-R
JLCPCB Part #
C7189868
Package
SMD,7.2x6.9mm
Description
22mΩ 5.6uH 7A 8.3A ±20% SMD,7.2x6.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerEATON
PackageSMD,7.2x6.9mm
Current - Saturation(Isat)8.3A
Inductance5.6uH
Tolerance±20%
Current Rating7A
Application GradeAutomotive grade
DC Resistance(DCR)22mΩ