
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Laird | |
| Package | - | |
| Peak Gain | 3dBi | |
| Operating Temperature | -40℃~+85℃ |

* Images are for reference only
EXB136SF
Extended- Manufacturer
- MFR.Part #
- EXB136SF
- JLCPCB Part #
- C7189812
- Package
- -
- Description
- -40℃~+85℃ 3dBi - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EXB136SF
- JLCPCB Part #
- C7189812
- Package
- -
- Description
- -40℃~+85℃ 3dBi - Antennas ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EXB136SF Specifications
EXB136SF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Laird | |
| Package | - | |
| Peak Gain | 3dBi | |
| Operating Temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EXB136SF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EXB136SF Documents
EXB136SF datasheets or manufacturer documentation.
Datasheet: EXB136SF Datasheet (PDF)
EXB136SF Schematic Symbol & PCB Footprint
The EXB136SF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.